Euchner 084142 technical specifications.
| Depth | 40mm |
| Length | 192mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Series | TP3 |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 084142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.