Euchner 084904 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Ratings | IP67 |
| Termination | Solder |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 084904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.