
Euchner CES-A-AEA-02B technical specifications.
| Actuator Type | Standard |
| Depth | 99mm |
| Housing Color | White |
| Length | 114mm |
| Mount | Standard |
| Operating Supply Voltage | 27V |
| Ratings | IP20 |
| Series | CES |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner CES-A-AEA-02B to view detailed technical specifications.
No datasheet is available for this part.
