
Euchner CES-A-LNA-10V technical specifications.
| Actuator Type | Standard |
| Depth | 12mm |
| Housing Color | White |
| Length | 42mm |
| Mount | Standard |
| Ratings | IP67 |
| Series | CES |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner CES-A-LNA-10V to view detailed technical specifications.
No datasheet is available for this part.
