Euchner KES13 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | KE |
| Termination | Tab |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Euchner KES13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
