Euchner NM01RBA-M technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | NM |
| Termination | Screw |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner NM01RBA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.