Euchner SN01K558-M technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner SN01K558-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.