Euchner TX1B-A024M technical specifications.
| Contact Current Rating | 4A |
| Depth | 42mm |
| Length | 240mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | TX1 |
| Termination | Screw |
| Width | 59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner TX1B-A024M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
