Euchner WKT1234D technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | WKT1234D |
| Termination | Tab |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Euchner WKT1234D to view detailed technical specifications.
No datasheet is available for this part.