Eupec BYM300A170DN2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 830 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec BYM300A170DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.