Eupec FS300R12KE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec FS300R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.