Eupec FZ800R12KF4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec FZ800R12KF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.