Eupec T1601N34TOF technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec T1601N34TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.