Eupec TD142N08KOF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec TD142N08KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.