Euroquartz 11.0592MHZ49USMX/30/50/40/18PF/ATF technical specifications.
| Accuracy | 30ppm |
| Package/Case | 0592 |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 49USMX |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 11.0592MHZ49USMX/30/50/40/18PF/ATF to view detailed technical specifications.
No datasheet is available for this part.