Euroquartz 24.000MHZ49USMX/30/50/40/18PF/ATF technical specifications.
| Capacitance | 2.22E-12F |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 24.000MHZ49USMX/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.