Euroquartz 25.000MHZ XOK91050UITA technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Cage Code | U5554 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Euroquartz 25.000MHZ XOK91050UITA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.