Eurotec 044035 technical specifications.
| Accuracy | 0.5% |
| Max Input Voltage | 600V |
| Min Input Voltage | 400mV |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Series | Benning CM2 |
| Weight | 205g |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 044035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
