Eurotec 044066 technical specifications.
| Sampling Rate | 5S/s |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 044066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.