The EUP7915-33VIR1 is a linear voltage regulator from Eutech Microelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a fixed output voltage of 3.3V and a maximum output current of 150mA. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in a variety of applications. The EUP7915-33VIR1 is rated for an input voltage range of 3.5 to 5.5V and has a voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0165 |
| Load Regulation-Max | 0.06435 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |