The EUP7915VIR1 is an adjustable linear voltage regulator from Eutech Microelectronics. It operates over a temperature range of -40°C to 125°C and can supply up to 150mA of current. The device is packaged in a 5-pin SOT-23 package and features adjustable output voltage from 1.2V to 5.3V. It is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5.3 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |