Ever-Glow Electronic S08AC12006001 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.6A |
| Maximum Output Power | 7.2W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.25A |
| Efficiency | 67.8(Min)% |
| Minimum Isolation Voltage | 4240VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Power Indicator | No |
Download the complete datasheet for Ever-Glow Electronic S08AC12006001 to view detailed technical specifications.
No datasheet is available for this part.