Switching AC/DC external power adapter, wall-mount style, providing a single fixed 24V output at 0.13A, delivering up to 3.2W. Operates from 100-240V AC input with a maximum input current of 0.12A (rms). Features minimum isolation voltage of 4240VDC, 65% minimum efficiency, and operates between -10°C and 40°C. Equipped with a cylindrical female output connector (2.1x5.5mm, center positive) and an IEC male input connector, offering over current, over voltage, and short circuit protection.
Ever-Glow Electronic S08AH240013H0590 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.13A |
| Maximum Output Power | 3.2W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.12(rms)A |
| Efficiency | 65(Min)% |
| Minimum Isolation Voltage | 4240VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ever-Glow Electronic S08AH240013H0590 to view detailed technical specifications.
No datasheet is available for this part.