
Surface mount thick film chip resistor with 10 Ohm resistance and 1% tolerance. Features a 0402 case size, 0.063W power rating, and ±300ppm/°C temperature coefficient. Designed for SMD mounting with pad termination, this rectangular component operates up to 155°C with a maximum voltage rating of 50V.
Ever Ohms Technology CR0402F10RQ10 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR0402F10RQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.