
Thick film chip resistor, 0402 case size, surface mount with pad termination. Features 10M Ohm resistance with 5% tolerance, 0.063W power rating, and ±200ppm/°C temperature coefficient. Operates up to 155°C with a maximum voltage rating of 50V. Rectangular epoxy case style, 1mm length, 0.5mm depth, 0.3mm height.
Ever Ohms Technology CR0402J10MQ10 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 10MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR0402J10MQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.