The CR1206J13KP05 is a fixed resistor from Ever Ohms Technology with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 3.05 mm, a package width of 1.6 mm, and a package height of 0.55 mm. The resistor has a tolerance of 5% and a resistance of 13000 ohms. It is a 2-terminal component.
Ever Ohms Technology CR1206J13KP05 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Series | CR |
| Resistance | 13000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CR1206J13KP05 to view detailed technical specifications.
No datasheet is available for this part.