Ever Ohms Technology CR1218J50ME04 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1218 |
| Package Type | SMD |
| Package/Case | 1218 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 50MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR1218J50ME04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.