Ever Ohms Technology CR2010J3R3E04 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | CR |
| Resistance | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CR2010J3R3E04 to view detailed technical specifications.
No datasheet is available for this part.