
Surface mount thick film chip resistor, 2512 case size, offering 30M Ohm resistance with a 5% tolerance. Features a 1W power rating and ±200ppm/°C temperature coefficient. Designed with pad terminations for surface mounting, this rectangular SMD component measures 6.3mm in length, 3.2mm in depth, and 0.55mm in height, with a maximum operating temperature of 155°C and a 200V maximum voltage rating.
Ever Ohms Technology CR2512J30ME04 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.4 |
| Number of Terminals | 2 |
| Resistance Value | 30MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR2512J30ME04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.