Ever Ohms Technology CRA024RJ27RQ10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | CRA |
| Resistance | 27 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CRA024RJ27RQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.