Everbouquet MCG1602D-TGR technical specifications.
| Operating Supply Voltage | 5V |
| Pixel Height | 0.58mm |
| Pixel Width | 0.44mm |
| Viewing Area (height) | 10.34mm |
| Viewing Area (width) | 44.06mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MCG1602D-TGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.