Eveready 1222 technical specifications.
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Length | 48.5mm |
| Output Voltage | 9V |
| DC Rated Voltage | 9V |
| Weight | 37g |
| Width | 26.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Eveready 1222 to view detailed technical specifications.
No datasheet is available for this part.