Eveready NH50BP-2 technical specifications.
| Diameter | 26.9mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Output Voltage | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 73g |
| RoHS | Unconfirmed |
Download the complete datasheet for Eveready NH50BP-2 to view detailed technical specifications.
No datasheet is available for this part.