Eveready UNI1200R EU technical specifications.
| Package Length (mm) | 7 |
| Package Width (mm) | 11.9 |
| Package Height (mm) | 19.5 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eveready UNI1200R EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.