Everel Group B418C1E210000 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
Download the complete datasheet for Everel Group B418C1E210000 to view detailed technical specifications.
No datasheet is available for this part.