Everel Group SX8211881G110000 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Everel Group SX8211881G110000 to view detailed technical specifications.
No datasheet is available for this part.