
Everett Charles A-S-C technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 5.84mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A-S |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles A-S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.