BATTERY INTERCONNECT PROBE, PCB; Connector Type:Spring Loaded Probe; Connector Tip Style:Radius; Current Rating:5A; Overall Length:8.2mm; Spring Force Initial:1.39oz; Spring Force Working Travel:3.5oz; Centerline Spacing:1.91mm ;RoHS Compliant: Yes
Current Rating5A
MountingPCB
Quick Jump:
Technical Specifications
Everett Charles BIP-1 technical specifications.
General
Contact Material
Copper
Contact Plating
Gold
Current Rating
5A
Mount
PCB
Compliance
RoHS
Compliant
Datasheet
Everett Charles BIP-1 Datasheet
Download the complete datasheet for Everett Charles BIP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.