
EVERETT CHARLES TECH P2532-1 TEST SPRING PROBE, 5A
Everett Charles P2532-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 20.62mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2532-1 to view detailed technical specifications.
No datasheet is available for this part.
