
Everett Charles P2662BG-1Q1S technical specifications.
| Body Material | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 14.6mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2662BG-1Q1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
