
TEST SPRING PROBE, PCB; Connector Type:Spring Loaded Probe; Connector Tip Style:Radius; Current Rating:5A; Overall Length:22.73mm; Spring Force Initial:2oz; Spring Force Working Travel:4.5oz; Centerline Spacing:2.54mm ;RoHS Compliant: Yes
Everett Charles P2664G-1R1S technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2664G-1R1S to view detailed technical specifications.
No datasheet is available for this part.
