
Everett Charles P2665G-1W1S technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Length | 32.77mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2665G-1W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.