
Everett Charles P2757G-3W1S technical specifications.
| Contact Material | Copper |
| Current Rating | 7A |
| Length | 30.73mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2757G-3W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
