
EVERETT CHARLES TECH P2757G2W1B TEST SPRING PROBE, PCB
Everett Charles P2757G2W1B technical specifications.
| Contact Material | Copper |
| Current Rating | 7A |
| Length | 30.73mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P2757G2W1B to view detailed technical specifications.
No datasheet is available for this part.
