
Everett Charles P3158G-1R1S technical specifications.
| Body Material | Gold, Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 24.64mm |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P3158G-1R1S to view detailed technical specifications.
No datasheet is available for this part.
