
Everett Charles P5160G-1V1S technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 33.27mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles P5160G-1V1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.