
Everett Charles PR261-1 technical specifications.
| Current Rating | 3A |
| Length | 17.53mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles PR261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
