
Everett Charles PR54-1 technical specifications.
| Current Rating | 8A |
| Length | 30.23mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles PR54-1 to view detailed technical specifications.
No datasheet is available for this part.
