
Everett Charles SPR-5W technical specifications.
| Current Rating | 8A |
| Length | 33.53mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles SPR-5W to view detailed technical specifications.
No datasheet is available for this part.
