LED Uni-Color Green 518nm 2-Pin Chip LED T/R
Everlight 19-21GHC-YN1P2QY3T technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21GHC-YN1P2QY3T to view detailed technical specifications.
No datasheet is available for this part.